+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718696752098

LED lamp; GU10; white warm; 230VAC; 215lm; P: 2.7W; 36°; 2700K

Manufacturer: PHILIPS

Manufacturer part number:
8718696752098
TME Symbol:
75209800

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
215lm
Power consumption
2.7W
Viewing angle
36°
Length
53mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
F
Gross weight49 g
Certificates
EAN code8718696752098
See other products in this category: Light sources - lighting PHILIPS,
*
8718696752098
7 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs