+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

753-650/003-000

Automation module: communication; 0÷55°C; IP20; 750/753


Manufacturer: WAGO

Manufacturer part number:
753-650/003-000
TME Symbol:
753-650/003-000

Specification

Manufacturer
WAGO
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Additional functions
inputs / outputs galvanic insulation
Interface
RS232C
Gross weight54.1 g
Certificates
EAN code4045454394646
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
753-650/003-000
12 in TME stock
Net price for quantities from 1 pcs - 227.39 USDGross price for quantities from 1 pcs - 227.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts