+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7551019

Antenna mast; car top,automotive,external; 405mm; M5; AM,FM


Manufacturer: MTA

Manufacturer part number:
7551019
TME Symbol:
7551019

Specification

Manufacturer
MTA
Type of car audio accessories
antenna mast
Kind of antenna
automotive, car top, external
Mast length
405mm
Thread
M5
Frequency range
AM, FM
Car Audio features
universal
Antenna fixing
top
Gross weight46.4 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7551019
4 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 3 pcs - 12.05 USDGross price for quantities from 3 pcs - 12.05 USD
Net price for quantities from 5 pcs - 10.72 USDGross price for quantities from 5 pcs - 10.72 USD
Net price for quantities from 10 pcs - 9.38 USDGross price for quantities from 10 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts