+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75869-104LF

Connector: IDC; socket; male; PIN: 20; Quickie; straight; THT; 2.54mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
75869-104LF
TME Symbol:
75869-104LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
Quickie
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Colour
blue
Family
FCI
Gross weight2.39 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
75869-104LF
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 18 pcs - 1.25 USDGross price for quantities from 18 pcs - 1.25 USD
Net price for quantities from 54 pcs - 1.13 USDGross price for quantities from 54 pcs - 1.13 USD
Net price for quantities from 108 pcs - 1.06 USDGross price for quantities from 108 pcs - 1.06 USD
Net price for quantities from 252 pcs - 0.98 USDGross price for quantities from 252 pcs - 0.98 USD
Net price for quantities from 450 pcs - 0.92 USDGross price for quantities from 450 pcs - 0.92 USD
Net price for quantities from 540 pcs - 0.91 USDGross price for quantities from 540 pcs - 0.91 USD
Net price for quantities from 1080 pcs - 0.85 USDGross price for quantities from 1080 pcs - 0.85 USD
Net price for quantities from 2700 pcs - 0.78 USDGross price for quantities from 2700 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs