+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | LS1 | |
Connector | socket | |
Number of pins | 8 (4+4) | |
Kind of connector | male | |
Electrical mounting | crimped | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Locking system | external thread, threaded joint | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
IP rating | IP68 | |
Manufacturer series | EPIC | |
Wire cross-section | 0.14...1mm2/0.5...2.5mm2 | |
Current rating | 7A/26A | |
Rated voltage | 0.25kV/0.63kV |