+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76083000

Connector: M23; socket; PIN: 6; female; crimped; straight; shielded


Manufacturer: LAPP

Manufacturer part number:
76083000
TME Symbol:
76083000

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
socket
Number of pins
6
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
shielded
Contact plating
gold-plated
IP rating
IP68
Manufacturer series
LS1
Wire cross-section
0.5...4mm2
Current rating
25A
Rated voltage
0.63kV
Gross weight95.3 g
Certificates
EAN code4044773622805
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
76083000
3 in TME stock
Net price for quantities from 1 pcs - 49.67 USDGross price for quantities from 1 pcs - 49.67 USD
Net price for quantities from 3 pcs - 43.94 USDGross price for quantities from 3 pcs - 43.94 USD
Net price for quantities from 5 pcs - 38.48 USDGross price for quantities from 5 pcs - 38.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs