+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76133000

Connector: LS1; plug; PIN: 6; male; industrial; EPIC; 630V; straight


Manufacturer: LAPP

Manufacturer part number:
76133000
TME Symbol:
76133000

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
plug
Number of pins
6
Kind of connector
male
Connector family
industrial
Manufacturer series
EPIC
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP68
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Locking system
external thread, threaded joint
Current rating
25A
Wire cross-section
0.5...2.5mm2
Cable external diameter
7.5...15.5mm
Connector variant
shielded
Gross weight112.6 g
Certificates
EAN code4044773533569
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
76133000
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 3 pcs - 49.55 USDGross price for quantities from 3 pcs - 49.55 USD
Net price for quantities from 5 pcs - 47.69 USDGross price for quantities from 5 pcs - 47.69 USD
Net price for quantities from 10 pcs - 45.37 USDGross price for quantities from 10 pcs - 45.37 USD
Net price for quantities from 25 pcs - 42.34 USDGross price for quantities from 25 pcs - 42.34 USD
Packaging method by the manufacturer:Cardboard = 5 pcs