+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7627008

Antenna: automotive; telescopic; 1.24m; AM,FM; universal; 1.5m


Manufacturer: MTA

Manufacturer part number:
7627008
TME Symbol:
7627008

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
telescopic
Mast length
1.24m
Frequency range
AM, FM
Car Audio features
universal
Connection
DIN
Antenna fixing
centre pillar
Cable length
1.5m
Rod inclination
constant
Colour
black, silver
Panel cutout diameter
10mm
Gross weight137.2 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7627008
2 in TME stock
Net price for quantities from 1 pcs - 17.72 USDGross price for quantities from 1 pcs - 17.72 USD
Net price for quantities from 3 pcs - 15.19 USDGross price for quantities from 3 pcs - 15.19 USD
Net price for quantities from 5 pcs - 13.50 USDGross price for quantities from 5 pcs - 13.50 USD
Net price for quantities from 10 pcs - 11.81 USDGross price for quantities from 10 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.