+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

762909-000

Cable breakout; glued; 26.9mm; Diam.after shrinking: 12.7mm; T

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
762909-000

Alternative designations: 322A134-100/86-0

TME Symbol:
762909-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
26.9mm
Diameter after shrinking
12.7mm
Operating temperature
-30...105°C
Number of terminals
3
Shape
T
Gross weight39 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
762909-000
0 in TME stock
Net price for quantities from 3 pcs - 85.36 USDGross price for quantities from 3 pcs - 85.36 USD
Net price for quantities from 9 pcs - 77.84 USDGross price for quantities from 9 pcs - 77.84 USD
Net price for quantities from 15 pcs - 70.30 USDGross price for quantities from 15 pcs - 70.30 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.