+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7651006

Antenna: automotive; car top; 850mm; AM,FM; universal; 2.7m


Manufacturer: MTA

Manufacturer part number:
7651006
TME Symbol:
7651006

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
car top
Mast length
0.85m
Frequency range
AM, FM
Application - car brand
universal
Connection
DIN
Antenna fixing
car top, front
Cable length
2.7m
Rod inclination
regulated
Panel cutout diameter
8mm
Gross weight188.3 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7651006
3 in TME stock
Net price for quantities from 1 pcs - 23.88 USDGross price for quantities from 1 pcs - 23.88 USD
Net price for quantities from 3 pcs - 20.47 USDGross price for quantities from 3 pcs - 20.47 USD
Net price for quantities from 5 pcs - 18.19 USDGross price for quantities from 5 pcs - 18.19 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts