+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of antenna | automotive | |
Kind of antenna | car top | |
Mast length | 0.4m | |
Frequency range | AM, FM | |
Application - car brand | Alfa Romeo, Chrysler, Dodge, Fiat, Jeep, Lancia | |
Application - car model | ->2001 | |
Antenna fixing | car top, front | |
Rod inclination | regulated | |
Panel cutout diameter | 6mm |