+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of antenna | automotive | |
Kind of antenna | car top | |
Mast length | 0.4m | |
Frequency range | AM, FM | |
Application - car brand | universal | |
Connection | DIN | |
Antenna fixing | car top, front | |
Cable length | 2.7m | |
Rod inclination | regulated | |
Panel cutout diameter | 10.2mm |