+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7657019

Antenna: automotive; car top; 400mm; AM,FM; Ømount.hole: 10.2mm


Manufacturer: MTA

Manufacturer part number:
7657019
TME Symbol:
7657019

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
car top
Mast length
0.4m
Frequency range
AM, FM
Application - car brand
Citroën, Fiat, Peugeot, Renault
Application - car model
Citroën Jumpy, Fiat Multipla, Fiat Punto 2001->, Fiat Scudo, Lancia Y->2001, Peugeot Expert
Antenna fixing
car top, front
Rod inclination
regulated
Panel cutout diameter
10.2mm
Gross weight114.14 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7657019
1 in TME stock
Net price for quantities from 1 pcs - 15.58 USDGross price for quantities from 1 pcs - 15.58 USD
Net price for quantities from 3 pcs - 13.29 USDGross price for quantities from 3 pcs - 13.29 USD
Net price for quantities from 5 pcs - 11.82 USDGross price for quantities from 5 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.