+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7667013

Antenna: automotive; 240mm; AM,FM; universal; rubber mast; 1.5m


Manufacturer: MTA

Manufacturer part number:
7667013
TME Symbol:
7667013

Specification

Manufacturer
MTA
Type of antenna
automotive
Mast length
0.24m
Frequency range
AM, FM
Application - car brand
universal
Car Audio features
rubber mast
Antenna fixing
top
Cable length
1.5m
Rod inclination
regulated
Gross weight204.07 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7667013
3 in TME stock
Net price for quantities from 1 pcs - 28.94 USDGross price for quantities from 1 pcs - 28.94 USD
Net price for quantities from 3 pcs - 24.81 USDGross price for quantities from 3 pcs - 24.81 USD
Net price for quantities from 5 pcs - 22.04 USDGross price for quantities from 5 pcs - 22.04 USD
Net price for quantities from 10 pcs - 19.29 USDGross price for quantities from 10 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.