+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718699767693

LED lamp; G4; white warm; 12VAC; 215lm; P: 1.8W; 300°; 3000K

Manufacturer: PHILIPS

Manufacturer part number:
8718699767693
TME Symbol:
76769300

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC
Luminosity
215lm
Power consumption
1.8W
Viewing angle
300°
Length
35mm
Diameter
13mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
20W
Energy class
E
Gross weight6.5 g
Certificates
EAN code8718699767693
See other products in this category: Light sources - lighting PHILIPS
*
8718699767693
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 12 pcs