+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7677155

Antenna: automotive; electric telescopic; 0.79m; AM,FM; universal


Manufacturer: MTA

Manufacturer part number:
7677155
TME Symbol:
7677155

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
electric telescopic
Mast length
0.79m
Frequency range
AM, FM
Application - car brand
universal
Connection
DIN
Antenna fixing
mudguard
Cable length
1.4m
Rod inclination
regulated
Colour
black
Panel cutout diameter
14.5mm
Gross weight582.5 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677155
0 in TME stock
Net price for quantities from 1 pcs - 54.48 USDGross price for quantities from 1 pcs - 54.48 USD
Net price for quantities from 3 pcs - 46.70 USDGross price for quantities from 3 pcs - 46.70 USD
Net price for quantities from 5 pcs - 41.51 USDGross price for quantities from 5 pcs - 41.51 USD
Net price for quantities from 10 pcs - 36.32 USDGross price for quantities from 10 pcs - 36.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.