+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7677500

Antenna: automotive; SHARK; AM,DAB,FM; universal; 210mm; 12VDC


Manufacturer: MTA

Manufacturer part number:
7677500
TME Symbol:
7677500

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
SHARK
Frequency range
AM, DAB, FM
Car Audio features
universal
Connection
Fakra
Antenna fixing
car top, rear
Cable length
0.21m
Panel cutout diameter
17mm
Supply voltage
  • 12V DC
Gross weight276.9 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677500
1 in TME stock
Net price for quantities from 1 pcs - 115.22 USDGross price for quantities from 1 pcs - 115.22 USD
Net price for quantities from 3 pcs - 99.23 USDGross price for quantities from 3 pcs - 99.23 USD
Net price for quantities from 5 pcs - 88.20 USDGross price for quantities from 5 pcs - 88.20 USD
Net price for quantities from 10 pcs - 77.17 USDGross price for quantities from 10 pcs - 77.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.