+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of antenna | automotive | |
Kind of antenna | car top | |
Mast length | 0.3m | |
Frequency range | AM, DAB, FM, GPS | |
Connection | Fakra | |
Antenna fixing | car top, rear | |
Cable length | 0.25m | |
Rod inclination | constant | |
Panel cutout diameter | 19mm |