+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7677925

Antenna: automotive; inner; AM,DAB,FM; universal; 170mm


Manufacturer: MTA

Manufacturer part number:
7677925
TME Symbol:
7677925

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
inner
Frequency range
AM, DAB, FM
Application - car brand
universal
Connection
Fakra
Antenna fixing
on the window
Cable length
0.17m
Gross weight65.54 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677925
3 in TME stock
Net price for quantities from 1 pcs - 52.55 USDGross price for quantities from 1 pcs - 52.55 USD
Net price for quantities from 3 pcs - 45.05 USDGross price for quantities from 3 pcs - 45.05 USD
Net price for quantities from 5 pcs - 40.04 USDGross price for quantities from 5 pcs - 40.04 USD
Net price for quantities from 10 pcs - 35.04 USDGross price for quantities from 10 pcs - 35.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.