+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7677955

Antenna: automotive; inner; AM,DAB,FM; 12VDC


Manufacturer: MTA

Manufacturer part number:
7677955
TME Symbol:
7677955

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
inner
Frequency range
AM, DAB, FM
Connection
Fakra
Antenna fixing
on the window
Supply voltage
  • 12V DC
Gross weight111.5 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7677955
4 in TME stock
Net price for quantities from 1 pcs - 73.56 USDGross price for quantities from 1 pcs - 73.56 USD
Net price for quantities from 3 pcs - 63.04 USDGross price for quantities from 3 pcs - 63.04 USD
Net price for quantities from 5 pcs - 56.05 USDGross price for quantities from 5 pcs - 56.05 USD
Net price for quantities from 10 pcs - 49.03 USDGross price for quantities from 10 pcs - 49.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.