+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | WAGO | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | male | |
Current rating | 32A | |
Rated voltage | 0.5kV | |
Number of pins | 2 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact material | copper | |
Colour | grey | |
Body material | polyamide 66 | |
Wire size | 28AWG...12AWG | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.08...4mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Locking system | friction lock | |
Number of terminals | 2 |