+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7697018

Antenna; automotive,inner; AM,FM; universal,with amplifier; 2.4m

Manufacturer: MTA

Manufacturer part number:
7697018
TME Symbol:
7697018

Specification

Manufacturer
MTA
Type of car audio accessories
antenna
Kind of antenna
automotive, inner
Frequency range
AM, FM
Car Audio features
universal, with amplifier
Connection
Fakra
Width
300mm
Antenna fixing
on the window
Cable length
2.4m
Supply voltage
  • 12V DC
Gross weight69.4 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7697018
9 in TME stock
Net price for quantities from 1 pcs - 23.91 USDGross price for quantities from 1 pcs - 23.91 USD
Net price for quantities from 3 pcs - 20.49 USDGross price for quantities from 3 pcs - 20.49 USD
Net price for quantities from 5 pcs - 18.21 USDGross price for quantities from 5 pcs - 18.21 USD
Net price for quantities from 10 pcs - 15.94 USDGross price for quantities from 10 pcs - 15.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.