+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7697320

Car loudspeakers; two-way; 87mm; 50W; 100÷20000Hz; 4Ω; 87dB; 2pcs.

Manufacturer: MTA

Manufacturer part number:
7697320
TME Symbol:
7697320

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
87mm
Power
50W
Bandwidth
0.1...20kHz
Impedance
Loudspeaker depth
42mm
Speaker sensitivity
87dB
Quantity in set/package
2pcs.
Gross weight606 g
Certificates
See other products in this category: Car Speakers MTA
*
7697320
Product withdrawn from the offer
Use the specification table below to search for similar products