+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GRAYHILL
Manufacturer | GRAYHILL | |
Type of switch | DIP-SWITCH | |
Poles number | 4 | |
Number of positions | 4 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Switches features | raised actuator | |
Contact plating | gold-plated | |
Electrical life | 2000 cycles | |
Contacts configuration | SPST | |
Contact material | copper alloy | |
Mechanical durability | 2000 cycles |