+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

770-634

Transition: T adapter; male,female x2; WINSTA; 25A; 250V; ways: 3


Manufacturer: WAGO

Manufacturer part number:
770-634
TME Symbol:
770-634

Specification

Manufacturer
WAGO
Type of transition
T adapter
Manufacturer series
WINSTA
Current rating
25A
Rated voltage
0.25kV
Number of ways
3
Colour
black
Spatial orientation
Y
Marking
L, N, PE
Polarisation
A
Contacts pitch
10mm
Operating temperature
-35...85°C
Kind of connector
  • female x2
  • male
Gross weight22.41 g
Certificates
See other products in this category: AC connectors - others WAGO,
See other products from this series.:
*
770-634
13 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 25 pcs - 8.01 USDGross price for quantities from 25 pcs - 8.01 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs