+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ACV | |
Type of car audio accessories | rear view camera | |
Viewing angle | 170° | |
Colour | black | |
Dimensions (a x b x c) | 30x17x30.5mm | |
Kit contents | camera | |
Related items | 771000-6100, 771000-6305, 771000-6310, 771000-6315 | |
Application - car brand | universal | |
Car Audio features | NTSC | |
Mounting | glued, push-in | |
Operating temperature | -20...77°C | |
IP rating | IP69K | |
Camera resolution | 1080x720 | |
Sensitivity | 0.03lx | |
Application | passenger vehicles |