+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

772000-6702

Rear view camera; 170°; black; 12VDC,24VDC; 18.5x20.5mm; camera


Manufacturer: ACV

Manufacturer part number:
772000-6702
TME Symbol:
772000-6702

Specification

Manufacturer
ACV
Type of car audio accessories
rear view camera
Viewing angle
170°
Colour
black
Dimensions (a x b x c)
18.5x20.5mm
Kit contents
camera
Related items
771000-6100, 771000-6305, 771000-6310, 771000-6315
Application - car brand
universal
Car Audio features
NTSC
Mounting
push-in, screw
Operating temperature
-30...75°C
IP rating
IP69K
Camera resolution
1080x720
Sensitivity
0.03lx
Application
passenger vehicles
Supply voltage
  • 12V DC
  • 24V DC
Caution!
  • Recommended installation by professionals
Gross weight362 g
Certificates
EAN code4026724344462
See other products in this category: Reversing Cameras and Accessories ACV,
*
772000-6702
0 in TME stock
Net price for quantities from 1 pcs - 68.11 USDGross price for quantities from 1 pcs - 68.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.