+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718699772130

LED lamp; E27; white warm; 230VAC; 150lm,320lm,806lm; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718699772130
TME Symbol:
77213001

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
150lm/320lm/806lm
Power consumption
1.6W, 3W, 7.5W
Length
104mm
Diameter
60mm
Colour temperature
2200K, 2500K, 2700K
Light source features
3 levels of brightness
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight50 g
Certificates
EAN code8718699772130
See other products in this category: Light sources - lighting PHILIPS,
*
8718699772130
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 4 pcs - 11.92 USDGross price for quantities from 4 pcs - 11.92 USD
Net price for quantities from 12 pcs - 11.07 USDGross price for quantities from 12 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.