+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

773100.1211

Electronic circuit breaker; Uoper: 20.4÷28.8VDC; Usup: 24VDC

NEW

Manufacturer: LÜTZE

Manufacturer part number:
773100.1211

Alternative designations: LCOS-CC-I-1K-2P-DC24V

TME Symbol:
773100.1211

Specification

Manufacturer
LÜTZE
Type of protection
electronic circuit breaker
Operating voltage
20.4...28.8V DC
Current rating
10A
Mounting
plug-in
IP rating
IP20
Body dimensions
22.5x110x102mm
Nominal life
690000h
Controlled parameter
minitor maximum current value
Range of detected current
1A...10A
Fuse characteristics
medium time-lag, quick blow, time-lag
Operating temperature
0...55°C
Number of channels
1
Communictions protocol
CANopen
Supply voltage
  • 24V DC
Additional functions
  • control input 24V DC
  • current range adjustable via switch in 1A steps
  • LED status indicator
  • pulse control with falling edge
Gross weight100 g
Certificates
See other products in this category: Circuit Breakers LÜTZE,
*
773100.1211
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.49 USDGross price for quantities from 1 pcs - 94.49 USD
Net price for quantities from 5 pcs - 88.19 USDGross price for quantities from 5 pcs - 88.19 USD
Net price for quantities from 10 pcs - 81.89 USDGross price for quantities from 10 pcs - 81.89 USD