+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718699774172

LED lamp; GU10; neutral white; 230VAC; 275lm; P: 3.5W; 36°; 4000K

Manufacturer: PHILIPS

Manufacturer part number:
8718699774172
TME Symbol:
77417200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
275lm
Power consumption
3.5W
Viewing angle
36°
Length
54mm
Diameter
50mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
35W
Energy class
F
Gross weight58.77 g
Certificates
EAN code8718699774172
See other products in this category: Light sources - lighting PHILIPS,
*
8718699774172
8 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 4 pcs - 3.66 USDGross price for quantities from 4 pcs - 3.66 USD
Net price for quantities from 12 pcs - 3.43 USDGross price for quantities from 12 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs