+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

774185P018

Heat shrink sleeve; flexible; 4: 1; 5.72mm; L: 75mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
774185P018

Alternative designations: QS1500-NO.1-F5-0-75MM

TME Symbol:
774185P018

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
4:1
Min. diameter before shrinking
5.72mm
Length
75mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.3mm
Operating temperature
-40...110°C
Shrinkage temperature
121°C
Kind of material
difficult to inflame
Gross weight56 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
774185P018
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1500 pcs - 0.35 USDGross price for quantities from 1500 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.