+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

774314

Automation module: safety relay; 110VAC; 24VDC; OUT: 5; PNOZ X3

Manufacturer: PILZ

Manufacturer part number:
774314
TME Symbol:
774314

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Number of outputs
5
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X3
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
Trade name
PNOZ X
Supply voltage
  • 24V DC
  • 110V AC
Gross weight381.02 g
Certificates
EAN code4046548011654
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774314
8 in TME stock
Net price for quantities from 1 pcs - 265.84 USDGross price for quantities from 1 pcs - 265.84 USD
Net price for quantities from 5 pcs - 248.12 USDGross price for quantities from 5 pcs - 248.12 USD
Net price for quantities from 10 pcs - 230.40 USDGross price for quantities from 10 pcs - 230.40 USD
No. of pieces (Multiplicity: 1)