+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PILZ | |
Type of automation module | safety relay | |
Contacts configuration | NC x4 + NO x6 | |
Number of inputs | 2 | |
Number of outputs | 10 | |
Mounting | for DIN rail mounting | |
Manufacturer series | PNOZ X10 | |
Operating temperature | -10...55°C | |
Electrical connection | screw terminals | |
Safety category | 4 (EN ISO 13849) | |
IP rating | IP40 | |
Body dimensions | 90x87x121mm | |
Contacts electrical parameters | 24V DC / 8A | |
Input 1 properties | 2 channel | |
Safety switches features | controlled or automatic start-up | |
Trade name | PNOZ X |