+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718699775919

LED lamp; GU10; white warm; 230VAC; 240lm; P: 3.5W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718699775919
TME Symbol:
77591900

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
240lm
Power consumption
3.5W
Viewing angle
36°
Length
50mm
Diameter
36mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
35W
Energy class
G
Gross weight39.78 g
Certificates
EAN code8718699775919
See other products in this category: Light sources - lighting PHILIPS,
*
8718699775919
14 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 6 pcs - 6.33 USDGross price for quantities from 6 pcs - 6.33 USD
Net price for quantities from 12 pcs - 5.88 USDGross price for quantities from 12 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs