+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: ACT20P-CI-2CO-OLP-S
Manufacturer | WEIDMÜLLER | |
Type of converter | analog signals | |
Mounting | for DIN rail mounting | |
Kind of input 1 | 4...20mA | |
Body dimensions | 12.5x117.2x114mm | |
Operating temperature | -20...60°C | |
Kind of output 1 | 4...20mA | |
Kind of output 2 | 4...20mA | |
Manufacturer series | ACT20P | |
Leads | screw terminals |