+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: ACT20P-VMR-1PH-H-S
Manufacturer | WEIDMÜLLER | |
Type of automation module | monitoring relay | |
Controlled parameter | overvoltage, too low voltage, voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | ACT20P | |
Kind of output 1 | DPDT | |
Operating temperature | -25...60°C | |
Output 1 electrical parameters | 250V AC / 5A | |
Leads | screw terminals | |
Contact actuation delay | 0...10s | |
IP rating | IP20 | |
Body dimensions | 22.5x117x114.3mm | |
Controlled parameter range | 55...132V, 120...288V, 200...480V |