+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7760054165

Monitoring relay; for DIN rail mounting; ACT20P; DPDT; 250VAC/5A


Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760054165

Alternative designations: ACT20P-VMR-3PH-ILP-H-S

TME Symbol:
7760054165

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
monitoring relay
Controlled parameter
overvoltage, phase asymmetry, too low voltage, voltage
Mounting
for DIN rail mounting
Manufacturer series
ACT20P
Kind of output 1
DPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0...10s
IP rating
IP20
Body dimensions
22.5x117x114.3mm
Controlled parameter range
3x 180V AC...500V AC
Power supply
  • from tested wiring system
Gross weight238.7 g
Certificates
EAN code6944169689086
See other products in this category: Monitoring Relays WEIDMÜLLER,
See other products from this series.:
*
7760054165
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 157.60 USDGross price for quantities from 1 pcs - 157.60 USD
Net price for quantities from 5 pcs - 146.34 USDGross price for quantities from 5 pcs - 146.34 USD