+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7760054361

For DIN rail mounting; ACT; SPDT; IP20; OUT: relay,SPDT; OUT: relay

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760054361
TME Symbol:
7760054361

Specification

Manufacturer
WEIDMÜLLER
Mounting
for DIN rail mounting
Manufacturer series
ACT
Kind of output 1
SPDT
Operating temperature
-20...60°C
IP rating
IP20
Kind of output
relay, SPDT
The programming method
DIP-SWITCH
Output configuration
relay
Gross weight140 g
See other products in this category: Monitoring Relays WEIDMÜLLER
See other products from this series.:
*
7760054361
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 149.77 USDGross price for quantities from 1 pcs - 149.77 USD