+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

776231-2

Connector: automotive; socket; male; AMPSEAL; PIN: 35; IP6K9K; THT


Manufacturer: TE Connectivity

Manufacturer part number:
776231-2
TME Symbol:
776231-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
socket
Kind of connector
male
Manufacturer series
AMPSEAL
Number of pins
35
IP rating
IP6K9K
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
natural
Connector variant
sealed
Contact size
1.3mm
Gross weight30.25 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
776231-2
1 in TME stock
Net price for quantities from 1 pcs - 37.23 USDGross price for quantities from 1 pcs - 37.23 USD
Net price for quantities from 5 pcs - 32.38 USDGross price for quantities from 5 pcs - 32.38 USD
Net price for quantities from 10 pcs - 30.28 USDGross price for quantities from 10 pcs - 30.28 USD
Net price for quantities from 30 pcs - 24.29 USDGross price for quantities from 30 pcs - 24.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.