+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | male | |
Contact plating | nickel plated | |
Wire cross-section | 2mm2 | |
Wire size | 16AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Number of pins | 1 |