+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Colour | black | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Wire size | 14AWG | |
Kind of package | tube |