+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Colour | red | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 6 | |
Contacts pitch | 4.5mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Connector variant | sealed | |
Mechanical mounting | for cable | |
Operating temperature | -40...125°C | |
Current rating | 13A | |
Manufacturer series | Ampseal 16 | |
Wire size | 20AWG...14AWG | |
Application - series/manufacturer | AMPSEAL |