+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

776438-1

Connector: automotive; black; plug; male,female; PIN: 12; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
776438-1
TME Symbol:
776438-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Number of pins
12
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
14AWG
Kind of package
bulk
Kind of connector
  • female
  • male
Gross weight21.83 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
776438-1
0 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 25 pcs - 6.92 USDGross price for quantities from 25 pcs - 6.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.