+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of antenna | automotive | |
Kind of antenna | car top, external | |
Mast length | 0.38m | |
Frequency range | VHF | |
Car Audio features | universal | |
Connection | Fakra | |
Antenna fixing | top | |
Cable length | 5m | |
Panel cutout diameter | 19mm |