+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77905ELV.00500

Wire; 1x2x0.8mm2; wire; Cu; LSZH; green; 500m; Øcable: 6.6mm; 300V


Manufacturer: BELDEN

Manufacturer part number:
77905ELV.00500
TME Symbol:
77905ELV.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x0.8mm2
Cable application
indoor
Number of cores
2
No. of pairs
1
Core section
0.8mm2
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
green
Operating temperature
-20...70°C
Package contents
500m
Cable external diameter
6.6mm
CPR standard
B2ca
Rated voltage
0.3kV
Kind of material
halogen free
Package contents - ft
1640ft
Ground
tinned copper wire Ø0.4mm
Gross weight59.76 g
Certificates

WATCH VIDEO

See other products in this category: Building Automation Bus Cables BELDEN,
*
77905ELV.00500
0 in TME stock
Net price for quantities from 1 m - 3.01 USDGross price for quantities from 1 m - 3.01 USD
Net price for quantities from 50 m - 2.39 USDGross price for quantities from 50 m - 2.39 USD
Net price for quantities from 100 m - 2.16 USDGross price for quantities from 100 m - 2.16 USD
Net price for quantities from 500 m - 1.90 USDGross price for quantities from 500 m - 1.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m