+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78.2K.1.230.3000

Power supply: switching; KNX; for DIN rail mounting; 230÷240VAC

Manufacturer: FINDER

Manufacturer part number:
78.2K.1.230.3000
TME Symbol:
78.2K.1.230.3000

Specification

Manufacturer
FINDER
Type of power supply
switching
Communictions protocol
KNX
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-5...45°C
Body dimensions
88.8x70x60.8mm
Output current
0.64A
Output voltage
30V DC
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Supply voltage
  • 230...240V AC
Gross weight226.6 g
Certificates
EAN code8012823424873
See other products in this category: Building Automation FINDER,
*
78.2K.1.230.3000
0 in TME stock
Net price for quantities from 1 pcs - 292.17 USDGross price for quantities from 1 pcs - 292.17 USD
Net price for quantities from 5 pcs - 272.69 USDGross price for quantities from 5 pcs - 272.69 USD
Net price for quantities from 10 pcs - 253.21 USDGross price for quantities from 10 pcs - 253.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.