+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector accessories | comb bridge | |
Current rating | 24A | |
Rated voltage | 0.4kV | |
Electrical mounting | push-in | |
Colour | grey | |
Number of ways | 1 | |
Contacts pitch | 5mm |