+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7805SR-C

Converter: DC/DC; 2.5W; Uin: 7.5÷36VDC; Uout: 5VDC; Iout: 500mA; SIP3

Manufacturer: Murata Power Solutions

Manufacturer part number:
7805SR-C
TME Symbol:
7805SR-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2.5W
Input voltage
7.5...36V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
PCB
Body dimensions
19.1x10.4x9.3mm
Efficiency
87%
Operating temperature
-40...70°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
7805SR-C
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 50 pcs - 11.00 USDGross price for quantities from 50 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)