+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7806.6552.0

Enclosure for connectors: HDC; for cable; M25; IP66; aluminium


Manufacturer: MOLEX

Manufacturer part number:
7806.6552.0

Alternative designations: 936010914

TME Symbol:
7806.6552.0-MOL

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Gland thread
M25
IP rating
IP66
Enclosure material
aluminium
Operating temperature
-40...125°C
Gross weight160 g
See other products in this category: MOLEX connectors MOLEX,
*
7806.6552.0
0 in TME stock
Net price for quantities from 14 pcs - 7.97 USDGross price for quantities from 14 pcs - 7.97 USD
Net price for quantities from 70 pcs - 7.69 USDGross price for quantities from 70 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs