+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Kind of cable | EcoGen® | |
Manufacturer series | EcoCable Mini® | |
Cable structure | 8x28AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 8 | |
Core diameter | 28AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | MPPE | |
Insulation colour | dark grey | |
Rated voltage | 0.3kV | |
Kind of material | halogen free | |
Operating temperature | -40...80°C | |
Package contents | 305m | |
Cable external diameter | 3.51mm | |
CPR standard | no classification | |
Conform to the norm | C(RU) AWM I A/B FT1 UL 21460 VW-1 | |
Package contents - ft | 1000ft | |
Ground | tinned copper strand 28AWG |